United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 545-N320-02M
Manufacturer Part #:

N320-02M

Manufacturer:

Description: Fiber Optic Cable Assemblies 62.5/125 FBR OP CBL DUPLEX MULTIMODE
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Tripp Lite
RoHS: RoHS Compliant Details
Mode: Multimode
Port Type: Duplex
Application: Riser
Connector End A: LC
Connector End B: LC
Cable Type: Zipcord
Fiber Type: 62.5/125
Length: 2 m
Insertion Loss: 0.2 dB
Jacket Color: Orange
Jacket Material: OFNR
Mounting Angle: Straight, Straight
Product: Fiber Optic Assemblies



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
2 Can Ship Immediately

On Order: 0

Factory Lead-Time: 1 Week

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $23.34
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XT9MNLANA12M
Crystals 12MHz series
Vishay/Dale
1: $0.95
C3216X7R1E224KT
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 120 ...
TDK
1: $0.36
AFBR-57R5APZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $54.50
NUP2202W1T2G
TVS Diodes - Transient Voltage Suppressors LOW CAP ...
ON Semiconductor
1: $0.62
CR1206-FX-1202GLF
Thick Film Resistors - SMD 12KOHM 1/4WATT 1%
Bourns
1: $0.05
SN74LVC1G06DBVRG4
Buffers & Line Drivers Single Invert w/OD
Texas Instruments
1: $0.42
GRM3165C1H330JZ01D
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 120 ...
Murata
1: $0.34
EEE-1AA470WAR
Aluminum Electrolytic Capacitors - SMD 47UF 10V VS ...
Panasonic Electronic Components
1: $0.22
TPS75218QPWP
Low Dropout (LDO) Regulators Fast-Tran-Resp 2-A
Texas Instruments
1: $5.29
VE-100M0JTR-0305
Aluminum Electrolytic Capacitors - SMD 6.3 Volts 1 ...
Lelon
1: $0.18
EC1TA01N
DC/DC Converters 1W 5V - 5V 200 mA
Cincon
1: $7.30