Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-LS1006M
Manufacturer Part #:

LS1006M

Manufacturer:

Description: Power Conditioning 1200W 6 OUTLET 3 LED
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Conditioning
RoHS: In Transition
Output Voltage: 120 V
Number of Outlets: 6
Features: Premium Automatic Voltage Regulation
Mounting Type: Wall Mount
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-9999-2false