Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-LR2000
Manufacturer Part #:

LR2000

Manufacturer:

Description: Power Conditioning 6 OUTLETS 2000 WATTS
Silverlight Page 2,269, Mouser Enhanced Catalog
PDF Page 2,269, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Conditioning
RoHS: RoHS Compliant Details
Output Voltage: 230 V
Output Power: 2000 W
Voltage Regulation Accuracy: +/- 10 %
Number of Outlets: 6
Features: Three levels of voltage regulation
Mounting Type: Plug Mount
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $369.46
  5: $312.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4302.2001
AC Power Entry Modules SCREW-ON 2-POLE
Schurter
1: $11.31
5-569552-2
Ethernet & Telecom Connectors 08P SHLD STR/RD HP
TE Connectivity / AMP
1: $2.20
R13-502A-05-BR
Pushbutton Switches SPST OFF-(ON) RED
Shin Chin
1: $1.96

000000001