|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-LC2400
Manufacturer Part #:

LC2400

Manufacturer:

Description:
Power Conditioning 2400W AVR Surge 120V 20A 6Outlet
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Conditioning
RoHS: RoHS Compliant Details
Output Voltage: 120 V
Output Power: 2400 W
Voltage Regulation Accuracy: Automatic
Number of Outlets: 6
Features: Premium Automatic Voltage Regulation
Mounting Type: Wall Mount
Brand: Tripp Lite
Input Voltage: 147 V
Factory Pack Quantity: 4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5304FE 0081000 Multi-Conductor Cables 4
6716 BL001 Hook-up Wire 1
DWP-125-KIT3 Heat Shrink Tubing and Sleeves 1
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $274.48
  2: $265.34
  5: $256.28
  10: $248.64
  25: $241.87
  50: $233.22

To add to a project, please Log In.

106889023