|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-ISOBAR8ULTRA
Manufacturer Part #:

ISOBAR8 ULTRA

Manufacturer:

Description:
Power Outlet Strips 8 OUTLET 12' CORD
Mouser Online Catalog Page 2,290, Mouser Online Catalog
PDF Page 2,290, PDF Catalog Page
ISOBAR8 ULTRA Datasheet ISOBAR8 ULTRA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Tripp Lite
Product: Power Outlet Strips
Number of Outlets: 8
Surge Energy Rating: 2350 J
Data Line Protection: Protected
Cord Length: 12 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Cable Type: Cord Type US
Packaging: Bulk
Power Rating: 1.44 kW
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
YR1B10KCC Metal Film Resistors - Through Hole 9,027
211011-01 AC Power Cords 3,082
3288 RF Adapters - Between Series 309
32213 Board Mount Motion & Position Sensors 53
UPW1V471MPD Aluminum Electrolytic Capacitors - Leaded 9,346
SLS-05-030-1T Linear Power Supplies 24
271 9V Battery Snaps & Contacts 7,911
MDR-40-24 DIN Rail Power Supplies 259
TLM825SA Power Outlet Strips 2
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.35
2:
$76.94
5:
$73.34
10:
$72.13
25:
$69.73
50:
$68.36
100:
$67.32

To add to a project, please Log In.

106889023 188492425 156058099