Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-ISOBAR6
Manufacturer Part #:

ISOBAR6

Manufacturer:

Description: Power Outlet Strips 6 OUTLET 6' CORD
Silverlight Page 2,270, Mouser Enhanced Catalog
PDF Page 2,270, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 6
Surge Energy Rating: 2350 J
Data Line Protection: Y
Cord Length: 6 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Cable Type: Cord Type US
Power Rating: 1440 W
Product: Power Outlet Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $58.25
  5: $56.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
3782-24-0
Test Leads 24" W/BAN PLUG BLK
Pomona Electronics
1: $6.55
1181 TAPE (1/2)
Adhesive Tapes COPPER 1/2 X 18 YDS
3M Electronic Specialty
1: $23.69
ACC38-A-C
Cable Mounting & Accessories Cord Clip Adh .38" 9. ...
Panduit
1: $0.81
MENB1060A1203F01
Plug-In AC Adapters 60W 12V @ 5A - C14 Desktop/ ME ...
Condor / SL Power
1: $36.32
MENB1040A1203F01
Plug-In AC Adapters 40.8W 12V@3.4A - C14 Desktop/ ...
Condor / SL Power
1: $27.24
RMCV190513BK1
Racks & Rack Cabinets 5.25x17x13VENTED Rack Mount/ ...
Hammond Manufacturing
1: $125.72
860-150G
Chemicals SILCN HEAT TRAN CMPD 150g (5oz) TUBE
MG Chemicals
1: $16.95
1653929-2
Cable Assemblies DVI-I TO DVI-I 2 METER
TE Connectivity / AMP
1: $25.63
173-0602-E
AC Power Cords 6'7'3WIRE 18AWGBLACK
Kobiconn
1: $7.52
DP-100
Solder Removal High Vac Desold Pmp
OK Industries
1: $18.50
A000009
Enclosures, Boxes, & Cases ARDUINO ENCLOSURE FOR U ...
Arduino
1: $12.95
7SEG-SHIELD
Daughter Cards & OEM Boards 7 SEGMENTS DISPLAY ARD ...
Gravitech
1: $49.86
FP-301 KIT
Heat Shrink Tubing and Sleeves FP-301 ASST COLOR 6 ...
3M Electronic Specialty
1: $88.00
NJ3FP6C
Phone Connectors 3C 1/4" CHASSIS-JACK
Neutrik
1: $6.68
RS-1215
Power Outlet Strips 12 OUT RACKMOUNT 19"
Tripp Lite
1: $69.86
3352W-1-201LF
Trimmer Resistors - Through Hole 3/8"round 200ohms ...
Bourns
1: $1.55
3352W-1-103LF
Trimmer Resistors - Through Hole 3/8"round 10Kohms ...
Bourns
1: $1.55
A10405RNZQ
Rotary Switches Rotary
C&K Components
1: $4.43


This product is also available in:
000000001