Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-SS002
Manufacturer Part #:

ISOBAR2-6

Manufacturer:

Description: Power Outlet Strips 2 OUTLET 6' CORD
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 2
Surge Energy Rating: 600 J
Data Line Protection: Y
Cord Length: 6 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Cable Type: Cord Type US
Power Rating: 1440 W
Product: Power Outlet Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.45
  5: $42.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FOD3184
Power Driver ICs 3A High Speed MOSFET Gate Driver ...
Fairchild Semiconductor
1: $3.61
TPS61175PWP
DC/DC Switching Regulators 3A High Vltg Boost Conv ...
Texas Instruments
1: $4.95
0859.0047
Plastic Hardware INSULATION COVER
Schurter
1: $1.59
BS2-IC
Single Board Computers BASIC STAMP II
Parallax
1: $57.90
MBRA340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.49
4302.0001
AC Power Entry Modules SCREW-ON 1-POLE
Schurter
1: $9.70
151-R242-E
Barrier Terminal Blocks 4C COMPRESSION TERM RED BL ...
Kobiconn
1: $2.93
BS2SX-IC
Single Board Computers BASIC STAMP SX 50MHZ
Parallax
1: $59.00
FLUKE-I2500-10
Test Probes IFLEX 2500A PROBE 10IN
Fluke
1: $129.95
TLP606B
Power Outlet Strips BLK SURGE PROTECTOR 6 outlet
Tripp Lite
1: $9.50
TPS61175EVM-326
Power Management IC Development Tools TPS61175EVM- ...
Texas Instruments
1: $52.31
P6KE6.8AG
TVS Diodes - Transient Voltage Suppressors 6.8V 60 ...
ON Semiconductor
1: $0.33
27801
Switch Development Tools 5-Position Switch
Parallax
1: $10.76
S8-14R-T
Terminals #8 1/4" RING TERM
Panduit
1: $0.74
P10-14R-L
Terminals RING 12-10 STUD SIZE 1/4
Panduit
1: $0.82
S8-56R-T
Terminals #8 5/16" RING TERM
Panduit
1: $0.87
TPS5450EVM-254
Power Management IC Development Tools 5A SWIFT Eva ...
Texas Instruments
1: $10.68
S100X650YAJ
Wire Identification LASER SELF-LAM LABELS
Panduit
7: $0.47
P4KE6.8C-E3/73
TVS Diodes - Transient Voltage Suppressors 400W 6. ...
Vishay Semiconductors
1: $0.25
T-120D
Linear and Switching Power Supplies 118W 5V/8A
Mean Well
1: $80.20


This product is also available in:
000000001