Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-IS500
Manufacturer Part #:

IS-500

Manufacturer:

Description: Power Conditioning 500W ISOL TRANSFRMR
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: Tripp Lite
Product Category: Power Conditioning
RoHS: In Transition
Output Voltage: 120 V
Number of Outlets: 4
Features: Complete line isolation
Mounting Type: Wall Mount
Input Voltage: 120 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2
Multiples: 2
Pricing (USD)
  2: $231.78
  6: $206.38

To add to a project, please Log In.

000000001