|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-ISOBAR6ULTRAHG
Manufacturer Part #:

IBAR6 HG

Manufacturer:

Description:
Power Outlet Strips 6 OUT 15FT HOSP GRA 940 JOULES
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: In Transition
Brand: Tripp Lite
Product: Power Outlet Strips
Number of Outlets: 6
Surge Energy Rating: 600 J
Data Line Protection: Protected
Cord Length: 15 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Cable Type: Cord Type US
Power Rating: 1.44 kW
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$107.70
2:
$102.66
5:
$100.97
10:
$97.61
25:
$95.69
50:
$94.24
100:
$90.88

To add to a project, please Log In.

106889023 156058099