Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-IBAR1220ULTRA
Manufacturer Part #:

IBAR12/20ULTRA

Manufacturer:

Description: Power Outlet Strips 12 Outler 20A 1280 J
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: In Transition
Number of Outlets: 12
Surge Energy Rating: 1280 J
Data Line Protection: N
Cord Length: 15 ft
Mounting Style: Rack
Output Voltage: 120 V
Current Rating: 20 A
Cable Type: Cord Type US
Power Rating: 2400 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $157.29
  5: $145.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MS3116F14-19P
Circular MIL Spec Connector 19P #20 PIN CONTACTS
Amphenol Industrial
1: $24.02
MS3112E14-19S
Circular MIL Spec Connector 19P #20 SKT CONTACTS
Amphenol Industrial
1: $26.05
MS3112E16-8S
Circular MIL Spec Connector 8P #16 SKT CONTACTS
Amphenol Industrial
1: $21.62
MS3116F16-8P
Circular MIL Spec Connector 8P #16 PIN CONTACTS
Amphenol Industrial
1: $30.86
03420838H
Fuse Holders 3AG
Littelfuse
1: $4.03
SE75P-CR0
Non-Heat Shrink Tubing and Sleeves EXP SLV BLK 3/4 ...
Panduit
1: $202.84
SE50P-CR0
Non-Heat Shrink Tubing and Sleeves EXP SLV BLK 0.5 ...
Panduit
1: $171.83
SP-150-48
Linear and Switching Power Supplies 153.6W 48V 3.2 ...
Mean Well
1: $64.37
108-0304-001
Test Plugs & Test Jacks BANANA PLUG GREEN
Johnson / Emerson Connectivity Solutions
1: $1.61


This product is also available in:
000000001