|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-300
Manufacturer Part #:

BC PERS300

Manufacturer:

Description:
UPS - Uninterruptible Power Supplies 2 OUTLETS 300VA
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
RoHS: RoHS Compliant Details
Brand: Tripp Lite
Output Power: 300 VA
Output Voltage-Channel 1: 120 V
Number of Outlets: 3 Outlet
Runtime-Full Load: 5 min
Runtime-Half Load: 17 min
Cable Type: Cord Type US
Data Line Protection: N
Input Voltage: 120 V
Packaging: Bulk
Factory Pack Quantity: 1
Topology: Standby
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$110.34
2:
$105.18
5:
$103.45
10:
$100.01
25:
$98.04
50:
$96.55
100:
$93.11

To add to a project, please Log In.

188492425 155628541 106889023 196694025