Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-B095-004-1E
Manufacturer Part #:

B095-004-1E

Manufacturer:

Description: Networking Modules Blk, 4port IP Serial Console/Term Server
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Networking Modules
RoHS: In Transition
Brand: Tripp Lite
Product: Serial Servers
Interface Type: Ethernet, RS-232
Operating Supply Voltage: 120 V
Maximum Operating Temperature: + 60 C
Dimensions: 101.6 mm x 88.9 mm x 28.58 mm
Description/Function: 4 Port IP Serial Console / Terminal Server
Flash: 2 GB
Memory Type: Flash
Minimum Operating Temperature: + 5 C
Operating Supply Current: 300 mA
Power Consumption: 6 W
Security: Yes
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $507.95
  2: $491.05
  5: $474.28
  10: $460.15
  25: $447.62
  50: Quote

To add to a project, please Log In.

192564755