|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-B022-004-R
Manufacturer Part #:

B022-004-R

Manufacturer:

Description:
Interface Modules 4 Port Switch PS/2
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Switches
Type: KVM
Number of Channels / Ports: 4 Port
Maximum Data Rate: -
Operating Supply Voltage: -
Maximum Operating Temperature: -
Brand: Tripp Lite
Interface Type: KVM
Minimum Operating Temperature: -
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$67.97
2:
$59.97
5:
$56.83
10:
$53.98
25:
$53.18
50:
$50.96
100:
$49.98

To add to a project, please Log In.

148457438 153566726 192564755