|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-B022-002-KT-R
Manufacturer Part #:

B022-002-KT-R

Manufacturer:

Description:
Interface Modules 2 Port Switch Desktop w/2 cbl-PS/2
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Switches
Type: KVM
Number of Channels / Ports: 2 Port
Maximum Data Rate: -
Operating Supply Voltage: -
Maximum Operating Temperature: -
Brand: Tripp Lite
Interface Type: KVM
Minimum Operating Temperature: -
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$58.95
2:
$52.02
5:
$49.29
10:
$46.81
25:
$46.12
50:
$44.20
100:
$43.35
250:
$42.50

To add to a project, please Log In.

148457438 192564755 153566726