Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-B004-DUA2-K-R
Manufacturer Part #:

B004-DUA2-K-R

Manufacturer:

Description: Racks & Rack Cabinet Accessories 2 Prt KVM SW DVI/USB Desktop w/Audio&Cbls
Silverlight Page 2,831, Mouser Enhanced Catalog
PDF Page 2,831, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
RoHS: RoHS Compliant Details
Product: Other Racks & Cabinets
Color: Gray
Features: Plug-and-play setup
Type: Compact DVI/USB KVM Switch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $249.99
  5: $212.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3118203
DIN Rail Terminal Blocks UK 6-FSI/C
Phoenix Contact
1: $10.20
15324982
Automotive Connectors INDV. LOOSE CBL SEAL GREEN
Delphi Connection Systems
1: $0.10
8463
Screws & Fasteners 1/2" BLACK NYLON LOCKNUT
Heyco
1: $0.29
3546B
Cable Mounting & Accessories 1/2 NPT BLACK THREADE ...
Heyco
1: $0.93
161-7214-E
DC Power Connectors PCB 1.3MM
Kobiconn
1: $1.37


This product is also available in:
198091373 148457438