|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-B004-008
Manufacturer Part #:

B004-008

Manufacturer:

Description:
Interface Modules 8 Port KVM Switch 1U Rackmount
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Switches
Type: KVM
Number of Channels / Ports: 8 Port
Maximum Data Rate: -
Operating Supply Voltage: 100 VAC to 240 VAC
Maximum Operating Temperature: -
Brand: Tripp Lite
Dimensions: 19 in x 6 in x 1.75 in
Interface Type: KVM
Minimum Operating Temperature: -
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$154.22
2:
$146.15
5:
$138.80
10:
$136.75
25:
$131.04
50:
$128.52

To add to a project, please Log In.

148457438 192564755 153566726