Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-APS512
Manufacturer Part #:

APS512

Manufacturer:

Description: Power Conditioning 500VA 15 AMP
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: Tripp Lite
Product Category: Power Conditioning
RoHS: In Transition
Input Voltage (nominal): 12 VDC
Output Voltage: 120 V
Number of Outlets: 2
Input Voltage: 12 V
Product: Inverters
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Tripp Lite

Manufacturer Part #:
Description:
Power Conditioning 750VA 15A RG BAT CH

Compare With Current Part

000000001