Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-6SPDX
Manufacturer Part #:

6SPDX

Manufacturer:

Description: Power Outlet Strips 6 Outlet 6' Cord
Silverlight Page 2,270, Mouser Enhanced Catalog
PDF Page 2,270, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 6
Data Line Protection: N
Cord Length: 6 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Factory Pack Quantity: 4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
48 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.37
  5: $22.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
NAC3FX
Standard Circular Connector CABLE END FEMALE SCREW ...
Neutrik
1: $10.50
31-10
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $3.77
PSA24A-120(P)-R
Plug-In AC Adapters 24W 12V 2A US Version
Phihong
1: $16.96
20-101-1183
Programmer Accessories USB PROGRAM CABLE
Rabbit Semiconductor
1: $39.00
TPS54331DR
DC/DC Switching Converters 3A 28V In Step Down SWI ...
Texas Instruments
1: $2.58
6275
Test Probes TEST LEADSET PREC
Pomona Electronics
1: $20.48
1825-5
Test Plugs & Test Jacks BANANA PLUG GREEN
Pomona Electronics
1: $1.75
172142
RF Connectors N STRAIGHT CRIMP PLG RG 223/142/400
Amphenol Connex
1: $3.81
73-7791-3
Cable Assemblies BLACK 3'
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.01
A3M
XLR Connectors 3 PIN MALE PLUG
Switchcraft
1: $5.06
A3F
XLR Connectors 3 PIN FEMALE PLUG
Switchcraft
1: $6.23
173-0602-E
AC Power Cords 6'7'3WIRE 18AWGBLACK
Kobiconn
1: $7.52
PS3612
Power Outlet Strips 12 OUT 36" 15' CORD
Tripp Lite
1: $56.68
35115
Terminals NYLON 22-14 AWG .680
TE Connectivity / AMP
1: $0.22
24-7068-7603
Solder .020 DIA 1LB SPOOL NO CLEAN 25AWG
Kester
1: $117.93
6SPDX-15
Power Outlet Strips 6 Outlet 15' Cord
Tripp Lite
1: $32.30
602
Power Outlet Strips 5 Outlet 6' Cord
Tripp Lite
1: $24.61
PS7224
Power Outlet Strips 24 OUT 72" 15' CORD
Tripp Lite
1: $79.77
3SP
Power Outlet Strips 3 Outlet 6' Cord
Tripp Lite
1: $21.24


This product is also available in:
000000001