|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-6SPDX-15
Manufacturer Part #:

6SPDX-15

Manufacturer:

Description:
Power Outlet Strips 6 Outlet 15' Cord
Mouser Online Catalog Page 2,290, Mouser Online Catalog
PDF Page 2,290, PDF Catalog Page
6SPDX-15 Datasheet 6SPDX-15 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Tripp Lite
Number of Outlets: 6
Data Line Protection: Not Protected
Cord Length: 15 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-3EKF1003V Thick Film Resistors - SMD 1,291,639
SJA1000T/N1,112 CAN Interface IC 902
C0603C200J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,747
CB3LV-3I-16M0000 Standard Clock Oscillators 3,143
UA741CP Operational Amplifiers - Op Amps 7,766
KSZ8863MLL Ethernet ICs 905
BR700G UPS - Uninterruptible Power Supplies 7
CR0603-JW-121ELF Thick Film Resistors - SMD 78,462
SN74LVT245BDWR Bus Transceivers 8,518
73-7790-3 Ethernet Cables / Networking Cables 137
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.73
5:
$31.80
10:
$30.84
25:
$29.39
50:
$28.91
100:
$27.95
250:
$27.40

To add to a project, please Log In.

106889023 188492425 156058099