Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-6NX6
Manufacturer Part #:

6NX-6

Manufacturer:

Description: Power Outlet Strips 6 Outlet 6' Cord
Silverlight Page 2,270, Mouser Enhanced Catalog
PDF Page 2,270, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 6
Data Line Protection: N
Cord Length: 6 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.14
  5: $18.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik
1: $4.60
SP3UT
PCBs & Breadboards SMTpads-3U-Thin 2 sided
BusBoard Prototype Systems
1: $10.78
CGS103U025R3C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $22.33
3306P-1-203
Trimmer Resistors - Through Hole 20K 25% 6mm Singl ...
Bourns
1: $0.71
0034.3120
Fuses FST 5X20 250V 2A
Schurter
1: $0.27
289-AB
Heat Sinks TO-220 VERT/HORZ BLK
Wakefield
1: $0.30
3368
Screws & Fasteners WSHR FIBER#4 .250"OD
Keystone Electronics
1: $0.10
5207719-3
D-Sub Tools & Hardware F/M SCRWLK KIT POST
TE Connectivity / AMP
1: $2.08
DFB2060
Bridge Rectifiers 600V 20A Glass Pass. Bridge Rect ...
Fairchild Semiconductor
1: $1.52
PM3700-30-RC
Common Mode Filters / Chokes 0.75mH MIN
Bourns
1: $2.55
DFLS1200-7
Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER
Diodes Inc.
1: $0.66
VAOL-5701WY4
Standard LEDs - Through Hole White Water Clear 180 ...
VCC
1: $0.44
SSL-LX3044SRC/D
Standard LEDs - Through Hole 3MM SHORT LENS RED
Lumex
1: $0.25
VAOL-5701SBY4
Standard LEDs - Through Hole Blue Water Clear 465n ...
VCC
1: $0.36
RV4NAYSJ103A
Potentiometers 10K ohm 10% 28.45mm
ETI Systems
1: $13.81
31818
Terminals BUTT SPLICE 22-16AWG
TE Connectivity / AMP
1: $0.24
602-15
Power Outlet Strips 5 Outlet 15' Cord
Tripp Lite
1: $32.05
154-2742-E
USB Connectors A TYPE 4P WHITE
Kobiconn
1: $0.68
P010-012
AC Power Cords 12' 18AWG Pwr Cord
Tripp Lite
1: $7.69


This product is also available in:
000000001