Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-602
Manufacturer Part #:

602

Manufacturer:

Description: Power Outlet Strips 5 Outlet 6' Cord
Silverlight Page 2,270, Mouser Enhanced Catalog
PDF Page 2,270, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 5
Data Line Protection: N
Cord Length: 6 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Factory Pack Quantity: 4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.61
  5: $22.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
TDS2012C
Benchtop Oscilloscopes DIGITAL STORAGE 100 MHz 2 G ...
Tektronix
1: $1,300.00
419-10520-2
Plug-In AC Adapters 5VDC 2A 1.7MM PLUG
Xicon
1: $26.12
558 (BULK)
Terminals IDC RED 22-16
3M Electronic Specialty
1: $0.27
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
75783-0132
High Speed / Modular Connectors 36Ckt SMT R/A RECE ...
Molex
1: $7.28
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
EPS300-3/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $8.72
8309-6000
D-Sub Standard Connectors 9P OPEN COVER SOCKET LOW ...
3M Electronic Solutions Division
1: $3.82
8325-6000
D-Sub Standard Connectors 25P OPEN COVR SOCKET LOW ...
3M Electronic Solutions Division
1: $5.86
112144
RF Connectors BNC ST CRIMP JACK RG58 LMR195
Amphenol Connex
1: $2.08
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
3782-24-02
Test Leads MINI GRABBER TEST ONE PAIR RED/BLACK
Pomona Electronics
1: $13.02
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
31-4803
RF Adapters - In Series BULKHEAD JCK TO JCK ADAPTE ...
Amphenol RF
1: $11.56
211011-01
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Qualtek
1: $3.33
SS28B2035-3
EMI/RFI Suppressors & Ferrites Sleeve Snap 3-Hole ...
FerriShield
1: $16.39
R13-136A-05-BB2
Rocker Switches & Paddle Switches SPST OFF-ON BLAC ...
Shin Chin
1: $1.84
6SPDX
Power Outlet Strips 6 Outlet 6' Cord
Tripp Lite
1: $25.37
602-15
Power Outlet Strips 5 Outlet 15' Cord
Tripp Lite
1: $32.05


This product is also available in:
000000001