Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-4SPDX
Manufacturer Part #:

4SPDX

Manufacturer:

Description: Power Outlet Strips 4 Outlet 6' Cord
Silverlight Page 2,270, Mouser Enhanced Catalog
PDF Page 2,270, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 4
Data Line Protection: N
Cord Length: 6 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Product: Power Outlet Strips
Factory Pack Quantity: 4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.07
  5: $20.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EVQ-6P6B40
Tactile Switches SPST-NO 0.02A 15VDC
Panasonic Electronic Components
1: $0.35
KMT221NGHFLFS
Tactile Switches .5V 1.6N SPST NO SMT Top Actuated
C&K Components
1: $0.48
2315188
Terminal Block Interface Modules VIP-3/SC/D25SUB/F ...
Phoenix Contact
1: $58.00
KMT211G LFS
Tactile Switches SPST N.O. GULLWING FOR SMT
C&K Components
1: $0.49
PS3612
Power Outlet Strips 12 OUT 36" 15' CORD
Tripp Lite
1: $56.68
TLP808
Power Outlet Strips 8 OUT 1220 JOULES 8' CORD
Tripp Lite
1: $25.75
171-3301-EX
Phone Connectors PHONE 3.5mm STEREO
Kobiconn
1: $2.87
173-0602-E
AC Power Cords 6'7'3WIRE 18AWGBLACK
Kobiconn
1: $7.52
205089-1
D-Sub Contacts PIN CONTACT 24-20AWG gold over copp ...
TE Connectivity / AMP
1: $0.92
34541
Terminals SPADE NYLON 22-16 6
TE Connectivity / AMP
1: $0.24
1-1546306-0
Barrier Terminal Blocks .374 DOUBLE ROW 10P w/ bin ...
TE Connectivity / AMP
1: $4.20
SR151C103KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.23
RB154-BP
Bridge Rectifiers 400V 1.5A
Micro Commercial Components (MCC)
1: $0.60
767KS15
DC Power Connectors Pwr Plug Sealed IP68 2.1mm lck ...
Switchcraft
1: $6.17
3051 WH001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL WHT
Alpha Wire
1: $111.81
1174C SL005
Multi-Conductor Cables 22AWG 4C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $48.81
SDP1-24-100T
DIN Rail Power Supplies 24-28V 1.3A
Sola/Hevi-Duty
1: $95.90
6SPDX-15
Power Outlet Strips 6 Outlet 15' Cord
Tripp Lite
1: $32.30
2814715
DIN Rail Terminal Blocks MCR-S-1/5-UI-DCI-NC
Phoenix Contact
1: $386.00
PS7224
Power Outlet Strips 24 OUT 72" 15' CORD
Tripp Lite
1: $79.77


This product is also available in:
000000001