Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-WDU9-1200
Manufacturer Part #:

WDU9-1200

Manufacturer:

Description: Plug-In AC Adapters 120 VAC 18.5W 9VDC 1.2A
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 2,248, Mouser Enhanced Catalog
PDF Page 2,248, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Wall
Input Voltage Range: 120 VAC
Number of Outputs: 1
Output Power Rating: 18.5 W
Output Voltage (Channel 1): 9 V
Output Current (Channel 1): 1.2 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Included
Commercial/Medical: Commercial
DC Output Cord Length: 6 ft
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.75
  10: $9.50
  25: $8.39
  50: $8.15
  100: $7.94
  200: $7.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
TDS2002C
Benchtop Oscilloscopes DIGITAL STORAGE 70 MHz 1 GS ...
Tektronix
1: $1,080.00
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $11.01
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
DS2438AZ+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $5.76
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
RP3502ABLK
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $2.16
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
CU-1945
Enclosures, Boxes, & Cases 3.76 X 6.21 X 2.0
Bud Industries
1: $4.80
1984675
Fixed Terminal Blocks PT 1.5/8-3.5H 8POS HRZ 3.5mm ...
Phoenix Contact
1: $1.34
39100-0812
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PR ...
Molex
1: $3.09
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
3386P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
172-4208
Multi-Paired Cables 2.5MM 24" R/A PWR CB
Kobiconn
1: $3.15
WDU9-1000
Plug-In AC Adapters 9VDC 1A 120VAC 15.5W
Triad Magnetics
1: $8.43
4-103321-0
Headers & Wire Housings 40 P HEADER TIN
TE Connectivity / AMP
1: $1.68

000000001