Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-WDU9-100
Manufacturer Part #:

WDU9-100

Manufacturer:

Description: Plug-In AC Adapters 120 VAC 2.3W 9VDC 0.1A
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 2,248, Mouser Enhanced Catalog
PDF Page 2,248, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Wall
Input Voltage Range: 120 VAC
Number of Outputs: 1
Output Power Rating: 2.3 W
Output Voltage (Channel 1): 9 V
Output Current (Channel 1): 0.1 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Included
Commercial/Medical: Commercial
DC Output Cord Length: 6 ft
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.54
  10: $5.05
  25: $4.45
  50: $4.30
  100: $4.20
  200: $4.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM78L05ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.46
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
SD1209T5-A1
Audio Indicators & Alerts Round 12mmx9mm 2048Hz Vi ...
TDK
1: $1.87
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
39543-0008
Fixed Terminal Blocks 5MM FIX PCB TERM BLK W/SRW P ...
Molex
1: $1.91
291-47-RC
Carbon Film Resistors - Through Hole 47ohms 0.05
Xicon
1: $0.10
3319P-1-104
Trimmer Resistors - Through Hole 9MM RND 100KOHMS ...
Bourns
1: $0.49
PIC16LF872-I/SP
8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
Microchip Technology
1: $3.91
SSL-LX3044LGD
Standard LEDs - Through Hole 3mm Short Lens Green
Lumex
1: $0.11
NYS234
Phone Connectors 1/4" STEREO VERTICAL REAN
REAN / Neutrik
1: $0.96
B41827A5107M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.09
22-28-4104
Headers & Wire Housings 10P HEADER 15u Au
Molex
1: $0.57
SA105E473MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.21
RA2045F-20G-15LC-B50K-C
Slide Potentiometers 20mm TRVL LINEAR 50K GREEN LE ...
Alpha (Taiwan)
1: $2.78
FOXSLF/200-20
Crystals 20MHz 20pF
Fox
1: $0.49
JB15KP-2A
Tactile Switches SPST MOM FLAT JB SERIES
NKK Switches
1: $1.99
481-0680
Plastic Hardware INTERNAL 10MM 1 = 1 PIECE
1: $0.56
39543-0009
Fixed Terminal Blocks 5MM FIX PCB TERM BLK W/SRW P ...
Molex
1: $2.40
NYS2343
Phone Connectors 1/4" STEREO VERTICAL REAN
REAN / Neutrik
1: $0.72

000000001