Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-WAU16-400
Manufacturer Part #:

WAU16-400

Manufacturer:

Description: Plug-In AC Adapters 120 to 16VAC 0.4A 9W
Silverlight Page 2,248, Mouser Enhanced Catalog
PDF Page 2,248, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Wall
Input Voltage Range: 120 VAC
Number of Outputs: 1
Output Power Rating: 9 W
Output Voltage (Channel 1): 16 VAC
Output Current (Channel 1): 0.4 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Included
Commercial/Medical: Commercial
DC Output Cord Length: 6 ft
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.76
  10: $9.46
  25: $8.39
  50: $8.10
  100: $7.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
RK09712200MC
Potentiometers Flat 15mm 10k
ALPS
1: $2.12
NJM4556AD
Operational Amplifiers - Op Amps Dual High Current
NJR
1: $0.57
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
1N4002-E3/73
Rectifiers Vr/100V Io/1A
Vishay Semiconductors
1: $0.45
K105Z20Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
MRS16000C1001FRP00
Thin Film Resistors - Through Hole .4watt 1Kohms 1 ...
Vishay/BC Components
1: $0.13
FQPF10N20C
MOSFET 200V N-Ch MOSFET
Fairchild Semiconductor
1: $0.88
MC7912ACTG
Linear Regulators - Standard 12V 1A Negative
ON Semiconductor
1: $0.47
UPW1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.38
MOS1CT52R221J
Metal Oxide Resistors 1W 220 5%
KOA Speer
1: $0.09
NJM2068D
Operational Amplifiers - Op Amps Dual Low Noise
NJR
1: $0.39
12BC220-GR
Battery Holders, Snaps & Contacts FML SNAP-ON BATT ...
Eagle Plastic Devices
1: $0.22
12BC210-GR
Battery Holders, Snaps & Contacts MALE SNAP-ON BAT ...
Eagle Plastic Devices
1: $0.22
MF1/4DC1R00F
Metal Film Resistors - Through Hole 1ohm 1% 100PPM
KOA Speer
1: $0.06
270-33.2K-RC
Metal Film Resistors - Through Hole 33.2Kohms 1% 5 ...
Xicon
1: $0.15
NJM2903D
Comparator ICs Sinlge Supply Dual
NJR
1: $0.39
STX-3120-5B-284C
Phone Connectors 3.5mm PCB STEREO JAK 5P W/SWITCH ...
Kycon
1: $0.73

000000001