Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-WAU16-2400
Manufacturer Part #:

WAU16-2400

Manufacturer:

Description: Plug-In AC Adapters 120 to 16VAC 2.4A 47W
Silverlight Page 2,248, Mouser Enhanced Catalog
PDF Page 2,248, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Wall
Input Voltage Range: 120 VAC
Number of Outputs: 1
Output Power Rating: 47 W
Output Voltage (Channel 1): 16 V
Output Current (Channel 1): 2.4 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Included
Commercial/Medical: Commercial
DC Output Cord Length: 6 ft
Factory Pack Quantity: 8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.70
  10: $16.55
  25: $14.60
  50: $14.20
  100: $13.80
  200: $13.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
173-4002-E
AC Power Cords EUROPEAN PL-3P JK
Kobiconn
1: $7.95
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
DAC8581IPW
Digital to Analog Converters - DAC 16-Bit Hi-Speed ...
Texas Instruments
1: $5.06
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
SJ-5018 (BLACK)
Mounting Hardware MED TAPERED SQ BLK
3M Electronic Specialty
1: $0.18
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
ADS8326IDGKT
Analog to Digital Converters - ADC 16B Pseudo Diff ...
Texas Instruments
1: $11.37
42XL016-RC
Transformers Audio & Signal EI-14 600CT-600CT
Xicon
1: $1.95
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
REA100M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.06
WAU12-1000
Plug-In AC Adapters 120 to 12VAC 1.0A 17W
Triad Magnetics
1: $8.30
291-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 0.05
Xicon
1: $0.10
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
BC549BTA
Transistors Bipolar - BJT NPN 30V 100mA HFE/450
Fairchild Semiconductor
1: $0.10
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
STX-3680-5NB
Phone Connectors 3.5MM VERT MNT 3POLE 5P NOT THRDE ...
Kycon
1: $1.88
WAU16-1000
Plug-In AC Adapters 120 to 16VAC 1.0A 21.5W
Triad Magnetics
1: $11.00
BHR-34-VUA
Headers & Wire Housings 34P STRAIGHT
ADAM TECH
1: $0.79

000000001