Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-WAU12-200
Manufacturer Part #:

WAU12-200

Manufacturer:

Description: Plug-In AC Adapters 120 to 12VAC 0.2A 4W
Silverlight Page 2,248, Mouser Enhanced Catalog
PDF Page 2,248, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Wall
Input Voltage Range: 120 VAC
Number of Outputs: 1
Output Power Rating: 4 W
Output Voltage (Channel 1): 12 VAC
Output Current (Channel 1): 0.2 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Included
Commercial/Medical: Commercial
DC Output Cord Length: 6 ft
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
631 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.55
  10: $4.90
  25: $4.30
  50: $4.20
  100: $4.10
  200: $4.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
RK09712200MC
Potentiometers Flat 15mm 10k
ALPS
1: $1.80
NJM4556AD
Operational Amplifiers - Op Amps Dual High Current
NJR
1: $0.57
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
UPW1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.38
1N4002-E3/73
Rectifiers Vr/100V Io/1A
Vishay Semiconductors
1: $0.45
MRS16000C1001FRP00
Thin Film Resistors - Through Hole .4watt 1Kohms 1 ...
Vishay/BC Components
1: $0.13
K105Z20Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
CCF5010K0FKE36
Metal Film Resistors - Through Hole 1/3watts 10Koh ...
Vishay/Dale
1: $0.09
MC7912ACTG
Linear Regulators - Standard 12V 1A Negative
ON Semiconductor
1: $0.47
MOS1CT52R221J
Metal Oxide Resistors 1W 220 5%
KOA Speer
1: $0.09
FQPF10N20C
MOSFET 200V N-Ch MOSFET
Fairchild Semiconductor
1: $0.78
NJM2068D
Operational Amplifiers - Op Amps Dual Low Noise
NJR
1: $0.39
12BC220-GR
Battery Holders, Snaps & Contacts FML SNAP-ON BATT ...
Eagle Plastic Devices
1: $0.22
MF1/4DC1R00F
Metal Film Resistors - Through Hole 1ohm 1% 100PPM
KOA Speer
1: $0.06
STX-3120-5B-284C
Phone Connectors 3.5mm PCB STEREO JAK 5P W/SWITCH ...
Kycon
1: $0.73
NJM2903D
Comparator ICs Sinlge Supply Dual
NJR
1: $0.39
MMK5225K63J06L4BULK
Film Capacitors 63volts 2.2uF 10% LS=5mm
Kemet
1: $0.78

000000001