|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-VPT30-5330
Manufacturer Part #:

VPT30-5330

Manufacturer:

Description:
Power Transformers 30.0V CT @ 5.33A 15V @10.66A Parallel
Mouser Online Catalog Page 2,171, Mouser Online Catalog
PDF Page 2,171, PDF Catalog Page
VPT30-5330 Datasheet VPT30-5330 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Product: Toroidal Power Transformers
Primary Voltage Rating: 115 V to 230 V
Secondary Voltage Rating: 15 V to 30 V
Power Rating: 160 VA
Secondary Current Rating: 5.33 A/10.66 A
Mounting Style: Chassis
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 48 mm
Outside Diameter: 103 mm
Series: VPT
Factory Pack Quantity: 1
Termination Style: Wire Leads
Type: World Series Toroidal Chassis Mount
Unit Weight: 3.858 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3U-1000P Tactile Switches 19,742
761K DC Power Connectors 6,912
KPPX-4P DC Power Connectors 15,148
11 Phone Connectors 6,113
D44H11 Bipolar Transistors - BJT 5,483
CRM1206-FX-R100ELF Thick Film Resistors - SMD 12,970
BAT-HLD-001-THM Coin Cell Battery Holders 9,585
C330C105M5U5TA Multilayer Ceramic Capacitors MLCC - Leaded 9,178
LM1085IT-ADJ/NOPB LDO Voltage Regulators 1,838
LM338T/NOPB Linear Voltage Regulators 6,080
Real Time Availability
Stock:
61 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.14
2:
$43.64
5:
$43.15
10:
$42.67
25:
$38.27
50:
$37.89
100:
$37.53

To add to a project, please Log In.

147655232 109743553 140472049 145532286 106889023 126481293 188492425