|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-VPT24-4170
Manufacturer Part #:

VPT24-4170

Manufacturer:

Description:
Power Transformers 24.0V CT @ 4.17A 12V @ 8.34A Parallel
Mouser Online Catalog Page 2,171, Mouser Online Catalog
PDF Page 2,171, PDF Catalog Page
VPT24-4170 Datasheet VPT24-4170 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Product: Toroidal Power Transformers
Primary Voltage Rating: 115 V to 230 V
Secondary Voltage Rating: 12 V to 24 V
Power Rating: 100 VA
Secondary Current Rating: 4.17 A/8.34 A
Mounting Style: Chassis
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 47 mm
Outside Diameter: 87 mm
Series: VPT
Packaging: Tube
Factory Pack Quantity: 1
Termination Style: Wire Leads
Type: World Series Toroidal Chassis Mount
Unit Weight: 2.756 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4304.6090 AC Power Entry Modules 227
FP12-950 Power Transformers 188
17249 10 B1 AC Power Cords 1,823
GBPC2504-E4/51 Bridge Rectifiers 285
S3A Toggle Switches 139
110-73 Toggle Switches 355
8291 Terminals 2,093
0312008.HXP Cartridge Fuses 792
S1B-E3/61T Rectifiers 3,794
ERJ-6GEYJ241V Thick Film Resistors - SMD 60,524
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.79
5:
$36.36
10:
$34.22
25:
$31.78
50:
$29.66
100:
$29.37
250:
$29.09

To add to a project, please Log In.

147655232 106889023 126481293 188492425 109743553 140472049 145532286