|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-VPT230-2170
Manufacturer Part #:

VPT230-2170

Manufacturer:

Description:
Power Transformers 230.0V CT @ 2.17A 115V @4.34A Parallel
Mouser Online Catalog Page 2,171, Mouser Online Catalog
PDF Page 2,171, PDF Catalog Page
VPT230-2170 Datasheet VPT230-2170 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Product: Toroidal Power Transformers
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 115 V / 230 V
Power Rating: 500 VA
Secondary Current Rating: 2.17 A/4.34 A
Mounting Style: Chassis
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 60 mm
Outside Diameter: 140 mm
Series: VPT
Packaging: Tube
Factory Pack Quantity: 1
Termination Style: Wire Leads
Type: World Series Toroidal Chassis Mount
Unit Weight: 10.141 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WS1M33R0J Wirewound Resistors - Through Hole 4,849
W28-XQ1A-5 Circuit Breakers 5,999
STGD5NB120SZT4 IGBT Transistors 3,634
1N5404 Rectifiers 20,215
CL-90 Inrush Current Limiters 2,270
SR087SG-G Voltage Regulators - Switching Regulators 4,578
715P22358LD3 Film Capacitors 3,060
562R10TST50 Ceramic Disc Capacitors 2,309
RC07GF472J Carbon Composition Resistors 4,249
0001.2509 Cartridge Fuses 779
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$89.18
2:
$88.09
5:
$87.17
10:
$86.20
25:
$78.28
50:
$77.33

To add to a project, please Log In.

147655232 109743553 106889023 126481293 188492425 140472049 145532286