Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-VPT230-110
Manufacturer Part #:

VPT230-110

Manufacturer:

Description: Power Transformers 230.0V CT @ 0.11A 115V @ .22A Parallel
Silverlight Page 2,173, Mouser Enhanced Catalog
PDF Page 2,173, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 25 VA
Primary Voltage Rating: 115 V to 230 V
Secondary Voltage Rating: 115 V to 230 V
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 31.5 mm
Product: Toroidal Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
101 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.68
  10: $16.73
  25: $13.78
  50: $12.79
  100: $11.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
UVR1V471MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.69
1N5352BRLG
Zener Diodes 15V 5W
ON Semiconductor
1: $0.38
39880-0302
Fixed Terminal Blocks 2 CKT TERM. BLOCK 5.08mm
Molex
1: $0.54
ERG-2SJ470
Metal Oxide Resistors Metal Oxide Film Resistor 2W ...
Panasonic Electronic Components
1: $0.35
22-28-4020
Headers & Wire Housings 2C HEADER Sn/Pb
Molex
1: $0.26
VPT12-2080
Power Transformers 12.0V CT @ 2.08A 6V @ 4.16A Par ...
Triad Magnetics
1: $19.68
2104-632-AL-7
Standoffs & Spacers 1/2 LGNTH 6-32 STD FML HEX STA ...
RAF Electronic Hardware
1: $0.19
151-8010-E
Headers & Wire Housings MINI JUMPER GF 6.0MM CLOSE ...
Kobiconn
1: $0.13
11218
Circuit Board Hardware - PCB .270" Turret to Pin M ...
Keystone Electronics
1: $1.33
RNX02560M0FKLB
Metal Oxide Resistors 60Mohmns 1% 750watts 100ppm
Vishay/Dale
1: $4.52
RNX038400MFNLB
Metal Oxide Resistors 400Mohms 1% 200ppm 1Watt Max ...
Vishay/Dale
1: $4.60
0239.300HXP
Fuses 250V .3A Slo-Blo
Littelfuse
1: $1.00
294-160K-RC
Carbon Film Resistors - Through Hole 160Kohms 5%
Xicon
1: $0.30
PR02000202209JR500
Metal Film Resistors - Through Hole 2watts 22ohms ...
Vishay/BC Components
1: $0.10
281-6.8K-RC
Metal Oxide Resistors 6.8Kohms 5% Tol
Xicon
1: $0.13
281-560-RC
Metal Oxide Resistors 560ohms 5% Tol
Xicon
1: $0.13
MKP2G012201B00JSSD
Film Capacitors 400V 2200pF 5%
WIMA
1: $0.92
187B20
Power Transformers 6VA 115V TO 20VCT
Hammond Manufacturing
1: $7.92
C-3X
Fixed Inductors 50mA 10H 500 Ohms INDUCTOR
Triad Magnetics
1: $9.00

147655232