|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-VPT18-1390
Manufacturer Part #:

VPT18-1390

Manufacturer:

Description:
Power Transformers 18.0V CT @ 1.39A 9V @ 2.78A Parallel
Mouser Online Catalog Page 2,171, Mouser Online Catalog
PDF Page 2,171, PDF Catalog Page
VPT18-1390 Datasheet VPT18-1390 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Product: Toroidal Power Transformers
Primary Voltage Rating: 115 V to 230 V
Secondary Voltage Rating: 9 V to 18 V
Power Rating: 25 VA
Secondary Current Rating: 1.39 A/2.78 A
Mounting Style: Chassis
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 32 mm
Outside Diameter: 71 mm
Series: VPT
Packaging: Tube
Factory Pack Quantity: 1
Termination Style: Wire Leads
Type: World Series Toroidal Chassis Mount
Unit Weight: 1.102 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS367-2 RCA Phono Connectors 3,576
1729128 Fixed Terminal Blocks 6,115
VPT36-690 Power Transformers 200
VPT30-830 Power Transformers 47
VPT230-110 Power Transformers 9
LM337T Linear Voltage Regulators 4,041
VPT12-2080 Power Transformers 7
MF1/4DC4702F Metal Film Resistors - Through Hole 9,487
BPA-1597 Enclosures, Boxes, & Cases 16
AC-415 Enclosures, Boxes, & Cases 1
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.55
5:
$16.45
10:
$15.48
25:
$14.37
50:
$13.42
100:
$13.28
250:
$13.16

To add to a project, please Log In.

147655232 106889023 126481293 188492425 140472049 145532286 109743553