|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-VPT12-4170
Manufacturer Part #:

VPT12-4170

Manufacturer:

Description:
Power Transformers 12.0V CT @ 4.17A 6V @ 8.34A Parallel
Mouser Online Catalog Page 2,171, Mouser Online Catalog
PDF Page 2,171, PDF Catalog Page
VPT12-4170 Datasheet VPT12-4170 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Product: Toroidal Power Transformers
Primary Voltage Rating: 115 V to 230 V
Secondary Voltage Rating: 6 V to 12 V
Power Rating: 50 VA
Secondary Current Rating: 4.17 A/8.34 A
Mounting Style: Chassis
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 33 mm
Outside Diameter: 80 mm
Series: VPT
Packaging: Tube
Factory Pack Quantity: 1
Termination Style: Wire Leads
Type: World Series Toroidal Chassis Mount
Part # Aliases: AN-0506
Unit Weight: 1.676 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,384
RAC02-05SC AC/DC Power Modules 2,190
MIKROE-1120 Battery Packs 443
564R30GASS10 Ceramic Disc Capacitors 5,295
01110501Z Fuse Clips 29,605
1N4007GP-E3/54 Rectifiers 4,341
FP230-25 Power Transformers 7
CF1/2CT52R392J Carbon Film Resistors - Through Hole 9,757
0034.3110 Cartridge Fuses 77
VR68000002005JAC00 Metal Film Resistors - Through Hole 632
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.66
5:
$25.93
10:
$24.41
25:
$22.66
50:
$21.15
100:
$20.94
250:
$20.75

To add to a project, please Log In.

147655232 106889023 126481293 188492425 140472049 145532286 109743553