|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-VPS230-350
Manufacturer Part #:

VPS230-350

Manufacturer:

Description:
Power Transformers 80VA 230VCT at 0.35A 115V at 0.7A CHSMT
Mouser Online Catalog Page 2,173, Mouser Online Catalog
PDF Page 2,173, PDF Catalog Page
VPS230-350 Datasheet VPS230-350 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Product: Power Transformers
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 115 V/230 V
Power Rating: 80 VA
Mounting Style: Chassis
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 2 5/16 in
Width: 2 1/2 in
Height: 3 in
Series: VPS
Packaging: Tube
Factory Pack Quantity: 1
Termination Style: Quick Connects
Type: Transformers and Autotransformers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B58033I5206M1 Specialty Ceramic Capacitors 179
74HC5555N,112 Timers & Support Products 71
712A DC Power Connectors 9,261
CR2032 Coin Cell Battery 161,648
1N4007 Rectifiers 456,884
23LC1024-I/SN SRAM 2,673
760 DC Power Connectors 4,200
ADA4084-2ARZ-R7 Precision Amplifiers 2,802
03453LS1H Fuse Holder 1,065
3240173 Barrier Terminal Blocks 137
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.49
2:
$20.11
5:
$19.75
10:
$18.09
25:
$16.79
50:
$15.67
100:
$15.07
250:
$15.04

To add to a project, please Log In.

140472049 145532286 188492425 126481293 106889023 109743553