|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-VPP28-360
Manufacturer Part #:

VPP28-360

Manufacturer:

Description:
Power Transformers 10VA 28VCT at 0.36A 14V at 0.72A PCMNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Product: World Series Transformers
Primary Voltage Rating: 230 VAC, 115 VAC
Secondary Voltage Rating: 28 V
Power Rating: 10 VA
Mounting Style: Through Hole
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 1.875 in
Width: 1.562 in
Height: 1.375 in
Series: VPP
Packaging: Tube
Factory Pack Quantity: 1
Termination Style: Solder Pin
Type: Transformers and Autotransformers
Unit Weight: 10.400001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T92S7D12-12 General Purpose Relays 1,780
1N4007 Rectifiers 455,864
H11L1M Logic Output Optocouplers 22,288
1811398-1 Lighting Connectors 22,639
V130LA10AP Varistors 10,178
LM741CN/NOPB Operational Amplifiers - Op Amps 16,006
UPW2A102MHD Aluminum Electrolytic Capacitors - Leaded 2,687
AB38T-32.768KHZ Crystals 32,037
IS62C256AL-45ULI SRAM 892
N-1X Power Transformers 54
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.41
10:
$7.97
25:
$7.24
50:
$6.64
100:
$6.31
250:
$6.24
500:
$6.15
$6.09

To add to a project, please Log In.

106889023 109743553 126481293 140472049 145532286 188492425