Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-VPP20-2800
Manufacturer Part #:

VPP20-2800

Manufacturer:

Description: Power Transformers 56VA 20VCT at 2.8A 10V at 5.6A PCMNT
Silverlight Page 2,175, Mouser Enhanced Catalog
PDF Page 2,175, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 56 VA
Mounting Style: SMD/SMT
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 2.5 in
Width: 3 in
Height: 1.812 in
Product: Power Transformers
Factory Pack Quantity: 8
Termination Style: Solder
Type: Transformers and Autotransformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.84
  10: $16.86
  25: $15.08
  50: $13.49
  100: $11.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T350A475K006AT
Tantalum Capacitors - Solid Leaded 6volts 4.7uF 10 ...
Kemet
1: $0.85
42TL218-RC
Transformers Audio & Signal XFMR 10KCT/10KCT
Xicon
1: $3.57
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
563002B00000G
Heat Sinks TO-220 VERT 13.0 TR CHANNEL STYLE
Aavid Thermalloy
1: $0.68
1776244-3
Fixed Terminal Blocks 3 POS SIDE ENTRY 5MM
TE Connectivity / AMP
1: $0.68
211011-01
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Qualtek
1: $3.33
ECA-1VM222
Aluminum Electrolytic Capacitors - Leaded 2200uF 3 ...
Panasonic Electronic Components
1: $1.29
1776244-2
Fixed Terminal Blocks 2 POS SIDE ENTRY 5MM
TE Connectivity / AMP
1: $0.63
TIP122TU
Transistors Darlington NPN Epitaxial Darl
Fairchild Semiconductor
1: $0.65
26-48-1085
Headers & Wire Housings VERT B/A HDR 8P TIN FRICTI ...
Molex
1: $0.96
FP301-1/8-48"-Green-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.09
FP301-1/8-48"-Red-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.09
FP301-1/8-48"-White-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.09
0312001.HXP
Fuses 250V 1A Fast Acting
Littelfuse
1: $0.29
SFR25000Z0000ZR500
Metal Film Resistors - Through Hole 400mW 0 Ohm Ju ...
Vishay/BC Components
1: $0.09
LSHD-A103
LED Displays & Accessories Red, Low Current 0.3", ...
Lite-On
1: $0.66
RS401L
Bridge Rectifiers 4A 50V
Rectron
1: $0.86
D220J20C0GH63L6R
Ceramic Disc Capacitors .25LS 22PF 100V 5%
Vishay/BC Components
1: $0.22
MC705C8ACPE
8-bit Microcontrollers - MCU HC05 CORE + 8K RAM + ...
Freescale Semiconductor
1: $12.08

000000001