|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-TLD1020-24
Manufacturer Part #:

TLD1020-24

Manufacturer:

Description:
LED Drivers Power Supplies 20W 24V 830mA
Mouser Online Catalog Page 2,265, Mouser Online Catalog
PDF Page 2,265, PDF Catalog Page
TLD1020-24 Datasheet TLD1020-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Operation Mode: Constant Voltage (CV)
Output Current-Channel 1: 0.83 A
Output Voltage-Channel 1: 24 VDC
Output Power: 20 W
Input Voltage: 90 VAC to 264 VAC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 95 mm L x 40 mm W x 25 mm H
Commercial/Medical: Commercial
Series: TLM1020/40
Packaging: Bulk
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Factory Pack Quantity: 1
Unit Weight: 4.232875 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLD1040-24 LED Power Supplies 2
DX6R3E-02 Solid State Relays - Industrial Mount 22
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.84
5:
$32.08
10:
$30.50
25:
$29.24
50:
$28.07
100:
$27.98
250:
$25.65

To add to a project, please Log In.

120604371 102846527 106889023 119564595 121159121 146259450 188492425 189738882 198828483