Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-01E07AB
Manufacturer Part #:

TCT40-01E07AB

Manufacturer:

Description: Industrial Control Transformers 120V/24V 40VA 1/4in Quick Connects
PDF Data Sheet
 
Share |
Manufacturer: Triad Magnetics
Product Category: Industrial Control Transformers
RoHS: RoHS Compliant Details
Power Rating: 40 VA
Primary Winding: Single Primary Winding
Secondary Winding: Single Secondary Winding
Width: 92.46 mm
Height: 56.38 mm
Product: Industrial Control Transformers
Factory Pack Quantity: 24
Type: Control Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.79
  10: $12.50
  25: $12.02
  50: $11.15
  100: $10.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G2R-1-T-AC24
General Purpose Relays 10 AMP 24VAC SPDT
Omron Industrial
1: $6.30
DB1C-A1LB
Basic / Snap Action Switches SPDT 5A SOLDER SHORT
Cherry Electrical
1: $2.21
NPS43-M
Linear and Switching Power Supplies 45W 12V 3.75A
Emerson / Astec Power
1: $34.63
09-50-8051
Headers & Wire Housings HSG 5P W/LKG RAMP UL94V-0
Molex
1: $0.36
08-50-0134
Headers & Wire Housings TERMINAL 22-26 BULK
Molex
1: $0.14
BK/GMC-8A
Fuses 125VAC 8A Med Time Delay
Cooper Bussmann
1: $1.10
Z-15GD-B
Basic / Snap Action Switches SHRT SPRG PLNG SCRW
Omron Industrial
1: $8.67
FIT2213/4 YL105
Heat Shrink Tubing and Sleeves 3/4in ID SHRNK TUBN ...
Alpha Wire
1: $3.21


145532286