Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-SP67
Manufacturer Part #:

SP67

Manufacturer:

Description: Audio & Signal Transformers 600/600 CT XFMR PRI/SEC RED SPEC
Mouser Online Catalog Page 2,285, Mouser Online Catalog
PDF Page 2,285, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Frequency Range: 300 Hz to 100 kHz
Primary Impedance: 600 Ohms
Secondary Impedance: 600 Ohms
Isolation Voltage: 1 kV
Termination Style: Radial
Dimensions: 0.41 in L x 0.31 in W x 0.465 in H
Product: Audio Transformers
Height: 0.465 in
Length: 0.41 in
Maximum DC Current: 3 mA
Maximum DC Resistance: 92 Ohms
Power Rating: 50 mW
Primary Resistance: 72 Ohms
Secondary Resistance: 92 Ohms
Factory Pack Quantity: 126
Width: 0.31 in
Unit Weight: 0.400000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
651 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.26
  10: $13.75
  25: $13.09
  50: $12.28
  100: $11.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SP66
Transformers Audio & Signal 10K/10K CT XFMR PRI/SE ...
Triad Magnetics
1: $13.96
1N914
Diodes - General Purpose, Power, Switching 100V 4. ...
Fairchild Semiconductor
1: $0.10
2N4403
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.40
1RBLK
Switch Bezels / Switch Caps 9 X 5MM RND CAP BLK
E-Switch
1: $0.19
LM324N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.57
BZX85B16-TAP
Zener Diodes 16 Volt 1.3 Watt 2%
Vishay Semiconductors
1: $0.10
UVZ1V101MED
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.21
UVR1H010MDD1TD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.23
UPW1E471MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.36
2N5209
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.60
RD901F-20-15R1-B14
Potentiometers 9mm Linear10K PC Mount
Alpha (Taiwan)
1: $3.50
RD901F-20-15R1-B100K
Potentiometers 9mm Linear100K PC Mount
Alpha (Taiwan)
1: $3.50
29311
Screws & Fasteners M3 6.0mm Screw Zinc Plated Stee ...
Keystone Electronics
1: $0.33
MF1/4DCT52A1001F
Metal Film Resistors - Through Hole 1/4 WATT 1K OH ...
KOA Speer
1: $0.08
561R10TCCQ10
Ceramic Disc Capacitors 1Kvolts 10pF 5% NPO/N750 . ...
Vishay / Cera-Mite
1: $0.75
UVZ1V220MDD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.18
MF1/4DCT52R1502F
Metal Film Resistors - Through Hole 1/4W 15K ohm 1 ...
KOA Speer
1: $0.08
MF1/4DC20R0F
Metal Film Resistors - Through Hole 20ohm 1% 100PP ...
KOA Speer
1: $0.08
MF1/4DC1202F
Metal Film Resistors - Through Hole 12K 1% 100PPM
KOA Speer
1: $0.08
MF1/4DCT52R1500F
Metal Film Resistors - Through Hole 150ohms 1% 100 ...
KOA Speer
1: $0.08


This product is also available in:
129527177 106889023 145532286 161858062 176090763 102901990 188492425