Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-SP66
Manufacturer Part #:

SP66

Manufacturer:

Description: Audio & Signal Transformers 10K/10K CT XFMR PRI/SEC RED SPEC
Mouser Online Catalog Page 2,285, Mouser Online Catalog
PDF Page 2,285, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Frequency Range: 300 Hz to 100 kHz
Primary Impedance: 10 kOhm CT
Secondary Impedance: 10 kOhm CT
Isolation Voltage: 1 kV
Termination Style: Radial
Dimensions: 7.874 mm L x 10.41 mm W
Product: Audio Transformers
Current Rating: 1 mA
Length: 7.874 mm
Power Rating: 50 mW
Primary Resistance: 1000 Ohms
Secondary Resistance: 1300 Ohms
Series: Red Spec
Factory Pack Quantity: 126
Width: 10.41 mm
Unit Weight: 0.672000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,201 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.96
  10: $13.18
  25: $11.99
  50: $11.42
  100: $10.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T495X476K035ATE300
Tantalum Capacitors - Solid SMD 35volts 47uF 10% E ...
Kemet
1: $2.26
EPCQ256SI16N
FPGA - Configuration Memory IC - Ser. Config Mem F ...
Altera Corporation
1: $50.00
AD8606ARMZ-REEL
Precision Amplifiers Prec Low Noise CMOS RRIO Dual
Analog Devices
1: $2.62
C3225X7S2A475M200AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.40
C1608X5R1A226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.48
GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.82
MET-09
Transformers Audio & Signal 10kCT Pri/10kCT Sec
Tamura
1: $14.40
SP67
Transformers Audio & Signal 600/600 CT XFMR PRI/SE ...
Triad Magnetics
1: $14.26
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.62
03-06-2023
Connectors > Backplane Connectors > Rack & Panel C ...
Molex
1: $0.20
SP33
Transformers Audio & Signal 1K/50 XFMR PRI/SEC RED ...
Triad Magnetics
1: $13.29
SP310
Transformers Audio & Signal EMI Shielding for SP S ...
Triad Magnetics
1: $3.77
3429-6302
Headers & Wire Housings 26P STRT SOLDER TAIL
3M Electronic Solutions Division
1: $4.64
CMF5510K000BEEB
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay / Dale
1: $1.12
03-06-1023
Connectors > Backplane Connectors > Rack & Panel C ...
Molex
1: $0.20
8250-273K-RC
Fixed Inductors 27mH 10%
J.W. Miller
1: $1.26
CRCW080515K0FKEB
Thick Film Resistors - SMD 1/8watt 15Kohms 1% 100p ...
Vishay / Dale
1: $0.08
C052T273K5X5CM
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $3.22
C062K273K1X5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $1.09


This product is also available in:
118382086 129527177 102901990 188492425 145532286 161858062 176090763 106889023