Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-RC-3
Manufacturer Part #:

RC-3

Manufacturer:

Description: Fixed Inductors 2.5mH .4A RODCORE
PDF Data Sheet
 
Share |
Manufacturer: Triad Magnetics
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 2.5 mH
Tolerance: 15 %
Maximum DC Current: 0.4 A
Maximum DC Resistance: 2.45 Ohms
Dimensions: 0.6 in Dia. x 9.53 mm W x 15.24 mm L x 3.81 mm H
Termination Style: Through Hole
Case Diameter: 0.6 in
Case Height: 3.81 mm
Case Length: 15.24 mm
Case Width: 9.53 mm
Factory Pack Quantity: 126
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.71
  10: $2.31
  25: $2.07
  50: $1.84
  100: $1.77
  200: $1.71
  500: $1.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
TTL-232R-3V3-PCB
Interface Modules USB Embeded Serial Conv 3V3 PCB ...
FTDI
1: $15.00
BTA204S-600D,118
Triacs TAPE13 3Q TRIAC
NXP Semiconductors
1: $0.60
TTL-232R-5V-PCB
Interface Modules USB Embeded Serial Conv 5V PCB A ...
FTDI
1: $15.00
NTD5865NLT4G
MOSFET Single N-CH 60V 40A
ON Semiconductor
1: $0.65
ABLS-25.000MHZ-B2F-T
Crystals +/-20ppm 25 MHZ FUNDAMENTAL
ABRACON
1: $0.45
CSTLS16M0X55Z-A0
Resonators 16.00MHZ .5% LEADED
Murata Electronics
1: $0.89
CCF5510K0FKE36
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.17
2N7002PW,115
MOSFET 60V 0.3A N-CHANNEL TRENCH MOSFET
NXP Semiconductors
1: $0.05
07HCP-102K-50
Fixed Inductors RF CHOKE 1000uH 10%
Fastron
1: $0.79
SA105E104MAA-B
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.18

000000001