|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-N90MD
Manufacturer Part #:

N-90MD

Manufacturer:

Description:
Power Transformers ISOL XFMR 250VA115V MEDICAL APPLICATIONS
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Product: Isolation Transformers
Power Rating: 250 VA
Mounting Style: Chassis
Series: Isolation
Termination Style: Plug In
Type: Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$146.51
2:
$144.79
5:
$143.10
10:
$141.46
25:
$130.98
50:
$121.94

To add to a project, please Log In.

140472049 145532286 106889023