|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-GDE25-4
Manufacturer Part #:

GDE25-4

Manufacturer:

Description:
Power Transformers 1.5mH 1.5:1:1 TURN GATE DRIVE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Product: Gate Drive Transformers
Mounting Style: Through Hole
Length: 1.1 in
Width: 1.04 in
Height: 1.2 in
Series: GDE25
Factory Pack Quantity: 1
Termination Style: Solder Pin
Turns Ratio: 1.5:1:1
Type: Specialized Transformers
Unit Weight: 2 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.19
10:
$11.06
25:
$10.62
50:
$10.22
100:
$9.87
250:
$9.73
500:
$9.62
$9.44

To add to a project, please Log In.

140472049 145532286 106889023