|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-FS16-800
Manufacturer Part #:

FS16-800

Manufacturer:

Description:
Power Transformers 16VCT@.8A 8V@1.6A DUAL PRIMARY 8 PIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Product: Power Transformers
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 8 V/16 V
Power Rating: 6 VA
Mounting Style: Through Hole
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 1.875 in
Width: 1.562 in
Height: 1.437 in
Series: PC Mount
Packaging: Tube
Factory Pack Quantity: 1
Termination Style: Solder Pin
Type: Power Transformers
Unit Weight: 13 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNC1L-1A-REEL USB Interface IC 15,436
ATTINY2313A-PU 8-bit Microcontrollers - MCU 26,147
MCP2551-I/SN CAN Interface IC 27,588
PIC12F629-I/P 8-bit Microcontrollers - MCU 4,682
SS495A Board Mount Hall Effect / Magnetic Sensors 1,732
1N5822 Schottky Diodes & Rectifiers 8,852
STPS2150 Schottky Diodes & Rectifiers 11,127
1N5819 Schottky Diodes & Rectifiers 11,527
FS24-1500 Power Transformers 4
280-CR25-6.8-RC Wirewound Resistors - Through Hole 858
Real Time Availability
Stock:
47 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.01
10:
$8.15
25:
$7.46
50:
$6.88
100:
$6.48
250:
$6.41
500:
$6.32
$6.25

To add to a project, please Log In.

106889023 109743553 140472049 145532286 126481293 188492425