Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-FS12-1000
Manufacturer Part #:

FS12-1000

Manufacturer:

Description: Power Transformers 12.6VCT@1A 6.3V@2A DUAL PRIMARY 8 PIN
Silverlight Page 2,174, Mouser Enhanced Catalog
PDF Page 2,174, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 12 VA
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 6.3 V / 12.6 V
Mounting Style: SMD/SMT
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 1.875 in
Width: 1.562 in
Height: 1.437 in
Product: Power Transformers
Factory Pack Quantity: 20
Termination Style: Solder
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.00
  10: $9.35
  25: $8.36
  50: $7.48
  100: $7.18
  200: $6.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
1729144
Fixed Terminal Blocks 4P 5.08mm 90DEG
Phoenix Contact
1: $1.61
UX60A-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/O POST
Hirose Connector
1: $1.14
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
1711725
Fixed Terminal Blocks 2P 5.08mm 90 DEG
Phoenix Contact
1: $1.52
CSE187L
Current Transformers 1:500ratio 110mV LOW FREQ SEN ...
Triad Magnetics
1: $2.70
CDBHD2100-G
Bridge Rectifiers 2A 100V Schottky Bridge
Comchip Technology
1: $1.49
RTE24005F
General Purpose Relays DPDT 8A 5VDC
TE Connectivity / P&B
1: $2.45
3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.50
LD1086DT50TR
Low Dropout Regulators - LDO VOLTAGE REGULATOR
STMicroelectronics
1: $1.09
1757488
Pluggable Terminal Blocks 5.00 3P HEADER 90DEG
Phoenix Contact
1: $0.79
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
450-MCB91
Knobs & Dials FINGER GRIP .94 D NT
Eagle Plastic Devices
1: $6.37
162F120
Power Transformers DUAL PRI 6A 120V
Hammond Manufacturing
1: $8.50
4900-9048RE64
Power Transformers 115/230VAC 20VA PCB POWER TRANS ...
TE Connectivity / P&B
1: $17.40
TF-787-PLAIN
Racks & Rack Cabinet Accessories BOX ALUM PLAIN
LMB/Heeger
1: $27.37
CW005700R0JB12
Wirewound Resistors - Through Hole 5watts 700ohms ...
Vishay/Dale
1: $1.09

000000001