Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-FP30-400
Manufacturer Part #:

FP30-400

Manufacturer:

Description: Power Transformers 30VCT@.4A 15V@.8A 12.0 VA
Silverlight Page 2,174, Mouser Enhanced Catalog
PDF Page 2,174, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 12 VA
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 15 V / 30 V
Mounting Style: SMD/SMT
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 2.5 in
Width: 2 in
Height: 1.062 in
Product: Power Transformers
Factory Pack Quantity: 20
Termination Style: Solder
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.99
  10: $11.90
  25: $10.64
  50: $9.52
  100: $9.14
  200: $8.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPB990T51Z
Optical Switches, Transmissive, Photo IC Output Sl ...
Optek
1: $4.67
T495X476K035ATE300
Tantalum Capacitors - Solid SMD 35volt 47uF 10% X ...
Kemet
1: $2.26
ECQ-E1106KF
Film Capacitors 100DC 10.0uF 10% L/S =17.5mm
Panasonic Electronic Components
1: $2.96
15-38-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
Molex
1: $0.46
MICROSMD050F-2
Resettable Fuses .5A 13.2V 40A Imax
TE Connectivity / Raychem
1: $0.36
PCA9665PW,118
I2C Interface IC FM+ I2C BUS CONTRLLR
NXP Semiconductors
1: $1.42
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
SR215C104KAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.16
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C0603C105K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.11
MC74VHC1G04DTT1G
Inverters 2-5.5V CMOS Single
ON Semiconductor
1: $0.28
MMBT3906LT1G
Transistors Bipolar - BJT 200mA 40V PNP
ON Semiconductor
1: $0.11
562R5GAD20
Ceramic Disc Capacitors 1Kvolts 2000pF 20% .25LS Z ...
Vishay/Cera-Mite
1: $1.12
SLW8R-1C7LF
FFC & FPC Connectors 8P SIDE PCB ZIF
FCI
1: $0.24
FP20-600
Power Transformers 20CT@.6A 10V@1.2A 12.0 VA
Triad Magnetics
1: $13.99
C0805C102K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
M2022SS1W40-RO
Toggle Switches ON-ON .413 BAT 1/4" BUSHING VERTIC ...
NKK Switches
1: $5.51
FP20-300
Power Transformers 20VCT@0.3A 10V@0.6A 6.0 VA
Triad Magnetics
1: $11.99

000000001