Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-FP24-500
Manufacturer Part #:

FP24-500

Manufacturer:

Description: Power Transformers 24CT@.5A 12V@1A 12.0 VA
Silverlight Page 2,174, Mouser Enhanced Catalog
PDF Page 2,174, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 12 VA
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 12 V / 24 V
Mounting Style: SMD/SMT
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 2.5 in
Width: 2 in
Height: 1.062 in
Product: Power Transformers
Factory Pack Quantity: 20
Termination Style: Solder
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,777 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.75
  10: $11.55
  25: $10.10
  50: $8.60
  100: $8.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
C1005X5R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.08
STPS2H100A
Schottky Diodes & Rectifiers 2.0 Amp 100 Volt
STMicroelectronics
1: $0.53
STD11N65M5
MOSFET N-Ch 650V 0.43 Ohm 9A MDmesh V MOS
STMicroelectronics
1: $2.16
ISO7221MDR
Isolator Interface IC Dual CH 1/1 150Mbps Dig Iso
Texas Instruments
1: $2.70
D2425
Solid State Relays - Industrial Mount 25A 240VAC D ...
Crydom
1: $39.26
PVG5A103C03R00
Trimmer Resistors - SMD 10Kohms 5mm 11turn Top Adj ...
Murata Electronics
1: $3.60
ECA-1CM102
Aluminum Electrolytic Capacitors - Leaded 1000uF 1 ...
Panasonic Electronic Components
1: $0.46
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
CY8C5466AXI-064
Programmable Systems on a Chip PSoC 5
Cypress Semiconductor
1: $20.90
SMBJ170A
TVS Diodes - Transient Voltage Suppressors 170volt ...
Bourns
1: $0.33
TL431AIPK
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.21
M50-3500542
Headers & Wire Housings 5+5 DIL PIN HDR VERT Au/Sn
Harwin
1: $1.44
HD06-T
Bridge Rectifiers 600V 0.8A
Diodes Inc.
1: $0.70
US1J-13-F
Rectifiers 600V 1A
Diodes Inc.
1: $0.62
FP230-50
Power Transformers 12VA 230VCT at 0.05A 115V at 0. ...
Triad Magnetics
1: $12.20

000000001