Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-FP24-250
Manufacturer Part #:

FP24-250

Manufacturer:

Description: Power Transformers 24CT@.25A 12V@.5A 6.0 VA
Silverlight Page 2,174, Mouser Enhanced Catalog
PDF Page 2,174, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 6 VA
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 12 V / 24 V
Mounting Style: SMD/SMT
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 1.562 in
Width: 1.875 in
Height: 0.875 in
Product: Power Transformers
Factory Pack Quantity: 20
Termination Style: Solder
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 37 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.80
  10: $9.40
  25: $8.25
  50: $8.00
  100: $7.83
  200: $7.56
  500: $7.30
  1,000: $7.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0518
System-On-Modules - SOM RCM3110 RabbitCore Module
Rabbit Semiconductor
1: $45.00
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
C1206X106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $1.44
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.46
112BX
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $2.46
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
SJ-5003 (BLACK)
Mounting Hardware SMALL HEMISPHERE BLK
3M Electronic Specialty
1: $0.11
1711026
Fixed Terminal Blocks 2P 5mm 90DEG
Phoenix Contact
1: $1.52
BK/HKP
Fuse Holders Fuse Holder
Cooper Bussmann
1: $4.38
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
0251002.MXL
Fuses 125V 2A
Littelfuse
1: $0.61
CSE187L
Current Transformers 1:500ratio 110mV LOW FREQ SEN ...
Triad Magnetics
1: $2.70
38214000410
Fuses 250V IEC TL SL 4A TR5
Littelfuse
1: $0.79
FP34-170
Power Transformers 34V CT 6VA XFMR
Triad Magnetics
1: $11.99
1598ABK
Enclosures, Boxes, & Cases 6.18X3.70X1.42
Hammond Manufacturing
1: $9.95
TLE2082ACP
Operational Amplifiers - Op Amps Dual High Speed
Texas Instruments
1: $2.55
LTL2R3KG
Standard LEDs - Through Hole Green Diffused 571nm
Lite-On
1: $0.14
TL1105CF160Q
Tactile Switches 6X6X8MM 160GF
E-Switch
1: $0.15

000000001