|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-F6X
Manufacturer Part #:

F6X

Manufacturer:

Description:
Power Transformers 2.5CT 6A PWR XFMR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Product: Power Transformers
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 2.5 V
Power Rating: 15 VA
Mounting Style: Chassis
Length: 1.75 in
Width: 5.312 in
Height: 1.937 in
Series: Chassis Mount
Packaging: Tube
Factory Pack Quantity: 1
Termination Style: Wire Leads
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1812L075/33DR Resettable Fuses - PPTC 15,602
LM340T-12/NOPB Linear Voltage Regulators 3,719
173D476X9035YWE3 Tantalum Capacitors - Solid Leaded 376
85- Lamps 5,571
TDE1798DP Power Switch ICs - Power Distribution 770
12103881-L Automotive Connectors 3,698
SD-100B-24 Isolated DC/DC Converters 20
187D12 Power Transformers 13
850FR50E Wirewound Resistors - Chassis Mount 12
171 Industrial Control Transformers 90
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.98
10:
$9.89
25:
$9.33
50:
$8.82
100:
$8.58
250:
$8.46
500:
$8.37
$8.22

To add to a project, please Log In.

106889023 109743553 140472049 145532286 126481293 188492425