Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-F218X
Manufacturer Part #:

F218X

Manufacturer:

Description: Power Transformers 12V 2A 60Hz WIRE LEADS
Silverlight Page 2,176, Mouser Enhanced Catalog
PDF Page 2,176, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 24 VA
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 12 V
Mounting Style: Chassis
Primary Winding: Single Primary Winding
Secondary Winding: Dual Secondary Winding
Product: Control Transformers
Factory Pack Quantity: 20
Termination Style: Wire
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 36 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.80
  10: $10.83
  25: $9.57
  50: $8.64
  100: $8.35
  200: $8.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2182
Lamps 14V .08A
Chicago Miniature
1: $0.43
IRF640PBF
MOSFET N-Chan 200V 18 Amp
Vishay/Siliconix
1: $2.04
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
SN754410NEE4
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $2.16
7201SYZQE
Toggle Switches ON-ON DPDT SLDR MNT
C&K Components
1: $7.17
D2814-42
IC & Component Sockets 14P DR IC SCKT ASSY 2.54MM ...
Harwin
1: $1.52
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
580200B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.67
2-641260-1
IC & Component Sockets DIP-8 W/RET TAILS
TE Connectivity / AMP
1: $0.45
161-MJ355W-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.51
PN2222ABU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
D2816-42
IC & Component Sockets 16 PIN DIL IC SOCKET VERT P ...
Harwin
1: $1.79
PN2907ABU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.11
KBPC2502T/W
Bridge Rectifiers 200V 25A Bridge Rectifier
GeneSiC Semiconductor
1: $2.22
1N914
Diodes - General Purpose, Power, Switching 100V Io ...
Central Semiconductor
1: $0.13
LCA110
Solid State Relays - PCB Mount SPST-NO 6PIN DIP
Clare
1: $1.90
LM339NG
Comparator ICs 3-36V Qud Comparator Commercial Tem ...
ON Semiconductor
1: $0.47
53C31MEG
Potentiometers 1M Ohm 10% 2W 6.35mm
Honeywell
1: $8.65

000000001